text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-4.5V-Y

TX Series 7.5 A inrush current possible, 2 Form C small size relays

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry TX2SA-4.5V-Y - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 31mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Coil Resistance: 145Ω
Switching Voltage: 220V
Rated Power: 0.14W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,085.00
USD
Quantity
Unit Price
500+
$2.17
Product Variant Information section