Manufacturer Part #
TXD2-4.5V
TXD Series General Purpose 2 A DPDT 4.5VDC PCB Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXD2-4.5V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.85
25
$2.81
50
$2.78
100
$2.75
200+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole