text.skipToContent text.skipToNavigation

Manufacturer Part #

TXD2SA-L-4.5V-Z

TX-D Series DPDT 4.5 V 2 A -40 to +85°C Latching Single Coil Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2031
Product Specification Section
Panasonic Industry TXD2SA-L-4.5V-Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
500+
$3.12