text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-4.5V

TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Panasonic Industry TXS2SA-4.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$199.20
USD
Quantity
Unit Price
40
$2.49
120
$2.45
160
$2.44
400
$2.41
600+
$2.38
Product Variant Information section