Manufacturer Part #
13F-2Z-A2
13F Series 250 VAC -40 to 70 C 10 A PCB Mounting Socket Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa 13F-2Z-A2 - Technical Attributes
Attributes Table
| Accessory Type: | Socket |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.825
80
$0.81
200
$0.795
500
$0.775
800+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
PCB Mount