Manufacturer Part #
70-782D14-1
70-782D14-1 Socket / 10 Amp Rating, 300 Volts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 70-782D14-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 70-782D14-1 - Technical Attributes
Attributes Table
| Mounting Method: | DIN Rail Mount |
Features & Applications
The 70-782D14-1 Socket / 10 Amp Rating, 300 Volts14 Pin Ice Cube, DIN/Panel Mount with Screw Terminals & Clamping Plates. It has temparature range of - 40 to + 105 °C.
Features:
- Module Compatible: Enables optional LED indication or protection (via RC, Diode or MOV circuit)
- Coil Bus Jumper System: Allows connection to adjacent sockets without additional wiring or tools
- Isolated Input & Output Terminals: Separates control circuits from load circuits
- Various Socket Choices: Magnecraft has numerous socket choices for your system (including square base or octal, PCB or chassis mount and screw, quick connect, solder or printed circuit terminals)
- Write-on ID Tag: Allows for easy identification of circuits in a multi-socket application
Applications:
- Bottling
- Car Washes
- Complex and Special Machines
- Control Equipment Panels
- Educational Campuses
- Food & Beverage
- HVAC
- Industrial Buildings
- Manufacturing
- Material Handling
- Process Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$5.26
20
$5.20
30
$5.18
75
$5.14
125+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount