text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2-SF-K

HC2-Terminal Socket Accessory

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HC2-SF-K - Technical Attributes
Attributes Table
Compatible Relay Series: HC
Mounting Method: Chassis Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market. The HC family is suitable for factory automation equipment and automotive devices. Typical applications include: control panels, power supply equipment, molding equipment, machine tools, welding equipment, agricultural equipment. Office equipment, automatic vending machines, telecommunications equipment, disaster prevention equipment, copiers, measuring devices, medical equipment, amusement devices. Also serves all types of household appliances.

The HC series of miniature power relays for wider applications boasts a long track record which means reliable quality.  The HC family is available in many different contact arrangements and maximum switching current:

  • (HC1) SPDT (1 Form C): 10 amps
  • (HC2) DPDT (2 Form C): 7 amps
  • (HC3) 3PDT (3 Form C): 7 amps
  • (HC4) 4PDT (4 Form C): 5 amps
  • (HC4D) 4PDT (4 Form C) Bifurcated contact (twin): 3 amps

HC family available Terminal arrangements:
H:  Plug-in type
HL:  Plug-in with LED indication
HP:  PC board type
HPL:  PC board with LED indication
HTM:  TM type

The HC series is available in many voltage options:

AC: 6, 12, 24, 48, 100 (100/110), 120 (110/120), 200 (200/220), 240 (220/240) V
DC: 6, 12, 24, 48, 100 (100/110) V

-F ending indicates cadmium free part.

The HC2-SF-K is a socket for HC series of relays.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section