text.skipToContent text.skipToNavigation

Manufacturer Part #

859-794

Solid State SPST-NO (1 Form A) Module

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
WAGO 859-794 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Input Voltage: 24V
Input Current: 5mA
Operating Temp Range: -40°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
1
$21.30
4
$21.01
15
$20.74
30
$20.60
75+
$20.28
Product Variant Information section