text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ1AD2-3/28VDC

AQ1 Series SPST 1 A 3 to 28 V PCB Through Hole Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQ1AD2-3/28VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 28V
Output Voltage: 10V to 200V
Contact Current-Max: 1A
Mounting Method: Through Hole
Features & Applications

The AQ1AD2-3/28VDC is a part of AQ1 series solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • 10A high-capacity realized for PC board terminal (when using heat sink)
  • VDE (EN60950-1) reinforced insulation compliant
  • Superior anti-vibration and antishock characteristics
  • Vertical types with SIL terminal arrangement and flat types are available
  • Reduced noise generation
  • Built-in snubber circuit prevents malfunction
  • Load Current: 1A
  • Load Voltage: 3 to 60 VDC
  • Input Voltage: 3 to 28 VDC

Applications:

  • Printing machines
  • Packing machines
  • Traffic signal control
  • Automatic ticket punchers
  • Terminal equipment of data processing
  • Computer peripherals
  • NC machines.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20
Multiple Of:
20
Total
$239.60
USD
Quantity
Unit Price
20
$11.98
40
$11.88
60+
$11.79
Product Variant Information section