Manufacturer Part #
AQ2A2-C1-T5VDC
AQ8 Series SPST 2 A 75 to 250 VAC 5 VDC Non Zero Cross Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQ2A2-C1-T5VDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AQ2A2-C1-T5VDC - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 5V |
| Output Voltage: | 75V to 250V |
| Input Voltage: | 5V |
| Contact Current-Max: | 2A |
| Operating Temp Range: | -30°C to +80°C |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The AQ2A2-C1-T5VDC is a part of AQ2A series random type solid state relay. It has a storage temperature ranging from -30°C to +100°C.
Features:
- Slim with 9 mm /.354 inch thickness
- Excellent in noise resistance
- Snubber circuit integrated
- Zero-cross and random types are available
- High dielectric strength: 3,000 V AC
- Two kinds of terminals distance are available
- (5.08 mm and 7.62 mm)
- (.200 and .300 inch)
- High reliability, long life and maintenance-free
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$5.96
5
$5.91
20
$5.83
40
$5.79
100+
$5.71
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Package Style:
SIP-4
Mounting Method:
Through Hole