Manufacturer Part #
AQ2A2-C2-T24VDC
AQ8 Series SPST 2 A 75 to 250 VAC 24 VDC Non Zero Cross Solid State Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQ2A2-C2-T24VDC - Product Specification
Panasonic Industry AQ2A2-C2-T24VDC - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 24V |
| Output Voltage: | 75V to 250V |
| Contact Current-Max: | 2A |
| Mounting Method: | Through Hole |
Features & Applications
The AQ2A2-C2-T12VDC is a part of AQ2A series solid state relay. It has a storage temperature ranging from -30°C to +100°C.
Features:
- Slim with 9 mm .354 inch thickness
- Excellent in noise resistance
- Snubber circuit integrated
- Zero-cross and Non zero-cross types are available
- High dielectric strength: 3,000 V AC (between input and output)
- Two kinds of terminals distance are available. (5.08 mm and 7.62 mm)
- High reliability, long life and maintenance-free
- Load Current: 2A
- Load Voltage: 75 to 250 VAC
- Input Voltage: 24 VDC
- Input Terminal DIstance: 7.62 mm
Applications:
- Copying equipment
- Air conditioners
- Industrial equipment such as NC machines, sequencers, robots and so on
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4
$6.00
15
$5.93
25
$5.90
50
$5.87
100+
$5.79
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole