text.skipToContent text.skipToNavigation

Manufacturer Part #

AQC1A1-ZT24VDC

AQC Series SPST 1 A 75 to 125 VAC 24 VDC Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQC1A1-ZT24VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 24V
Output Voltage: 75V to 125V
Contact Current-Max: 1A
Mounting Method: Through Hole
Features & Applications

The AQC1A1-ZT24VDC is a part of AQC series zero cross solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Compact DIL type L20mm X W10mm X H12.8 mm
  • Excellent in noice resistance
  • Snubber circuit integrated
  • High dielectric ctrength: 2500 V between input and output
  • Reverse polarity type available
  • Load Current: 1A
  • Load Voltage: 75 to 125 VAC
  • Input Voltage: 24 VDC

Applications:

  • Compact AC motor, Solenoid, magnet, Driver of magnetic value
  • Copying equipment
  • NC machine, Robot
  • Programmable cintroller
  • Air conditioners.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$298.50
USD
Quantity
Unit Price
50
$5.97
100+
$5.90
Product Variant Information section