Manufacturer Part #
AQC1A1-ZT5VDC
AQC Series SPST 1 A 75 to 125 VAC 5 VDC Zero Cross Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQC1A1-ZT5VDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry AQC1A1-ZT5VDC - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 5V |
| Output Voltage: | 75V to 125V |
| Contact Current-Max: | 1A |
| Mounting Method: | Through Hole |
Features & Applications
The AQC1A1-ZT5VDC is a part of AQC series zero cross solid state relay. It has a storage temperature ranging from -30°C to +100°C.
Features:
- Compact DIL type L20mm X W10mm X H12.8 mm
- Excellent in noice resistance
- Snubber circuit integrated
- High dielectric ctrength: 2500 V between input and output
- Reverse polarity type available
- Load Current: 1A
- Load Voltage: 75 to 125 VAC
- Input Voltage: 5 VDC
Applications:
- Compact AC motor, Solenoid, magnet, Driver of magnetic value
- Copying equipment
- NC machine, Robot
- Programmable cintroller
- Air conditioners.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
50
$6.90
100+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole