text.skipToContent text.skipToNavigation

Manufacturer Part #

AQG12124

AQG Series SPST-NO 1 A 24 VDC Zero-cross Through Hole Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQG12124 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 19.2V to 28.8V
Output Voltage: 75V to 264V
Input Voltage: 19.2V to 28.8V
Input Current: 1A
Operating Temp Range: -30°C to +80°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.60
USD
Quantity
Unit Price
20
$2.38
60
$2.34
80
$2.33
200
$2.30
300+
$2.27
Product Variant Information section