text.skipToContent text.skipToNavigation

Manufacturer Part #

AQH0223AZ

AQH Series SPST-NO 0.3 A 600 VDC Surface Mount Solid State Relay - SMD-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQH0223AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
Input Voltage: 1.21V
Input Current: 300mA
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,000+
$0.63
Product Variant Information section