text.skipToContent text.skipToNavigation

Manufacturer Part #

AQH2213

AH-H Series SPST 0.9 A 600 V Through Hole Zero Cross Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQH2213 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 600V
Input Voltage: 1.3V
Input Current: 20mA
Contact Current-Max: 0.9A
Isolation Voltage-RMS: 5000V
Dielectric Withstanding Voltage: 5000V
Turn-on Delay Time: 100µs
Operating Temp Range: -30°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQH2213 is a part of AQH series zero cross solid state relay. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.

Features:

  • Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents
  • The 1.2 A type saves space with a DIP 8-pin package
  • Handles both 100 and 200 VAC loads
  • High dielectric strength: 5000 VAC
  • Two types available: Zero-cross type and Random type
  • Peak forward current: 1 A

Applications:

  • Household appliances such as air conditioners, refrigerators and humidifiers
  • Industrial equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.50
USD
Quantity
Unit Price
20
$1.05
40
$1.03
100
$1.01
250
$0.985
500+
$0.945
Product Variant Information section