Manufacturer Part #
AQH3223AZ
AH-H Series SPST 1.2 A 600 V Surface Mount Random State Relay - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry AQH3223AZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Part Status:
Panasonic Industry AQH3223AZ - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 600V |
| Contact Current-Max: | 1.2mA |
| Isolation Voltage-RMS: | 5000V |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQH3223AX is a part of AQH series random surface mount terminal solid state relay. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.
Features:
- Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents
- The 1.2 A type saves space with a DIP 8-pin package
- Handles both 100 and 200 VAC loads
- High dielectric strength: 5000 VAC
- Two types available: Zero-cross type and Random type
- ON-state RMS current: 1.2 A
- Peak forward current: 1 A
Applications:
- Household appliances such as air conditioners, refrigerators and humidifiers
- Industrial equipment
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount