text.skipToContent text.skipToNavigation

Manufacturer Part #

AQS225R2S

AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - SOIC-16

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry AQS225R2S - Technical Attributes
Attributes Table
Contact Form: 4PST (4 Form A)
No of Channels: 4
Output Voltage: 0V to 80V
On-state Resistance-Max: 15Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 70mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.04ms
Turn-off Delay Time: 0.07ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The AQS225R2S is a part of AQS series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-16 package.

Features:

  • 4-channel in a small SOP 16 pin package
  • Low C X R and high response speed
  • Applicable for 4 Form A use, as well as 4 independent 1 Form A
  • Low level off ctate leakage current of typ.0.01nA
  • Controls low level analog signals
  • Load current: 70 mA
  • Load voltage: 80 V

Applications:

  • Measuring and testing equipment
  • Communication and braodcasting equiplent
  • Medical equipment
  • Multi point recorder

 

Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.38
USD
Quantity
Unit Price
1
$9.38
4
$9.25
15
$9.12
25
$9.08
50+
$8.93
Product Variant Information section