text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV253A

AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Panasonic Industry AQV253A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 250V
On-state Resistance-Max:
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 1500V
Capacitance: 3pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 0.06ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV253A is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40V to 1,500V load voltage
  • Load current: 200 mA
  • Load voltage: 250 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment ??
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.81
USD
Quantity
Unit Price
10
$2.81
25
$2.77
50
$2.74
100
$2.71
200+
$2.65
Product Variant Information section