text.skipToContent text.skipToNavigation

Référence fabricant

AQV410EH

AQV Photomos Series 0.13 A 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV410EH - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQV410EH is a part of AQV41 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High cost-performance type of PhotoMOS 1 Form B output
  • 60 V type couples high capacity (0.55A) with low on-resistance (typ. 1µ)
  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off-state leakage current of max. 1 µA
  • Reinforced insulation 5,000 V type also available
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
50
Multiples de :
50
Total 
88,00 $
USD
Quantité
Prix unitaire
10
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section