text.skipToContent text.skipToNavigation

Référence fabricant

AQW214A

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW214A - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Current: 5mA
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 1500V
Response Time: 0.65ms
Capacitance: 0.8pF
Turn-on Delay Time: 0.31ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AQW214A is a part of AQW Series of 400 V 0.1 A 50 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer ??
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
145,00 $
USD
Quantité
Prix unitaire
1
$2.99
15
$2.93
30
$2.90
100
$2.84
200+
$2.78
Product Variant Information section