text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW282EHA

AQW Photomos Series 0.4 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW282EHA - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 400mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW282EHA is a Part of AQW Series 60 V 500 mA 2.5 Ω DPST 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000 V type
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$72.40
USD
Quantity
Unit Price
10
$1.83
25
$1.81
50
$1.79
150
$1.76
300+
$1.72
Product Variant Information section