text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW414

AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW414 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW414 is a Part of AQW Series 400 V 0.1 A 50 Ω 2 Channel Photomos Solid State Relay Available in-DIP-8 Package

Features:

  • Approx 1/2 the space compared with the mounting of Two 1 Form B
  • Applicable for 2 Form B
  • load currents  0.13 A
  • input current of 5 mA
  • High speed switching: operate time typ. 0.46 ms
  • Extremely low closed-circuit offset voltages

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Computers
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$154.40
USD
Quantity
Unit Price
10
$3.95
25
$3.89
40
$3.86
100
$3.80
150+
$3.73
Product Variant Information section