text.skipToContent text.skipToNavigation

Référence fabricant

AQW215A

AQW Photomos Series 0.03 A 100 V 4 Ohm SMT 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQW215A - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max:
Contact Current-Max: 300mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQW Photomos Series 8 Pin SOP8 100 V 0.03 A 4Ohm 2 Channel GW Solid State Relay

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer

View the AQW Series of photomos solid state relays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
215,50 $
USD
Quantité
Prix unitaire
5
$4.44
20
$4.34
30
$4.31
75
$4.24
125+
$4.15
Product Variant Information section