text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW414EHA

AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW414EHA - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW414EHA is a Part of AQW Series 400 V 0.1 A 35 Ω 2 Channel Photomos Solid State Relay Available in-DIP-8 Package

Features:

  • Reinfroced insulation of 5000 V
  • Applicable for 2 Form B and 1 from B
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
50
Total
$234.40
USD
Quantity
Unit Price
10
$3.00
25
$2.96
50
$2.93
100
$2.89
200+
$2.83
Product Variant Information section