text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW614S

AQW Photomos Series 80 mA 400 V 50 Ohm SMT 2 Channel Solid State Relay -SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW614S - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 80mA
Isolation Voltage-RMS: 5000V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW614S is a Part of AQW Series 400 V 80 mA 50 Ω 2 Channel Photomos Solid State Relay Available in SOP-8 Package

Features:

  • 2 channels in miniature sop8-pin design
  • Controls low-level anlog signals
  • Low-level off state leakage current of max.1 µA

Applications:

  • Measuring Instruments
  • Data communications
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$271.00
USD
Quantity
Unit Price
50
$5.42
100
$5.38
150+
$5.35
Product Variant Information section