Manufacturer Part #
AQY206GV1Y
AQY Series 150 mA 600 V 15 Ohm SMT 1 Form A Solid State Relay - SSOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY206GV1Y - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQY206GV1Y - Technical Attributes
Attributes Table
| Contact Form: | 1 Form A |
| No of Channels: | 1 |
| Output Voltage: | 600V |
| On-state Resistance-Max: | 15Ω |
| Input Voltage: | 1.47V |
| Input Current: | 30mA |
| Contact Current-Max: | 0.15A |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 0.8pF |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$9.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount