text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY211G2SZ

AQY Series SPST 1.6 A 40 V Gull Wing Surface Mount Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY211G2SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 150mΩ
Input Voltage: 1.32V
Input Current: 1.6A
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,210.00
USD
Quantity
Unit Price
1,000+
$3.21
Product Variant Information section