Manufacturer Part #
AQY212GSZ
AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY212GSZ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY212GSZ - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 0.7Ω |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 1500V |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY212GSZ is a part of AQY Series 60 V 1.0 A 0.7 Ω 1 Channel SPST Photomos Solid State Relay-SOP-4 Package
Features:
- Greatly increased capacity Continuous load current: 1.1 A
- The improved performance relative to mercury or mechanical relays
Applications:
- Measuring instruments
- Security and disaster-preventing system?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount