Manufacturer Part #
AQY221N2V
AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tube Package Style:SSOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry AQY221N2V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Discontinuation Details: Panasonic has discontinued select 150-piece cut tape PhotoMOS? and Photovoltaic MOSFET Driver part numbers across various series. To help eliminate production bottlenecks and to increase capacity, Panasonic has decided to stop manufacturing these part numbers. Please use part numbers with 1Y or Y suffixes as an alternative, please reference the affected parts list for details. Last Time Buy Date: 6/30/2022 Last Eligible Ship Date: September 30, 2022
Part Status:
Panasonic Industry AQY221N2V - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 12.5Ω |
| Input Voltage: | 1.5V |
| Input Current: | 5mA |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 0.02ms |
| Turn-off Delay Time: | 0.02ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY221N2V is a part of AQY Series 40 V 0.12 A 12.5 Ohm SPST Photomos solid state relay available in SSOP-4 Package
Features:
- Micro-miniature package (SSOP) using a new flat lead terminal shape
- Full lineup with C×R10
- R type:
- AQY221R4V
- on resistance 0.55 Ω
- output capacitance:24 pF
- AQY221R2V
- on resistance 0.75 Ω
- output capacitance:12.5 pF
- C type:
- AQY221N2V
- on resistance 9.5 Ω
- output capacitance 1.0p F
Applications:
- Measuring equipment
- Telecommunication and broadcasting equipment
- Medical equipment?
Available Packaging
Package Qty:
150 per Tube
Package Style:
SSOP-4
Mounting Method:
Surface Mount