Manufacturer Part #
AQY221N3M1Y
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SON-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY221N3M1Y - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQY221N3M1Y - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 25V |
| On-state Resistance-Max: | 7.5Ω |
| Contact Current-Max: | 150mA |
| Isolation Voltage-RMS: | 200V |
| Package Style: | SON-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY221N3M1Y is a part of AQY Series 25 V 0.15 A 7.5 Ω 1 channel SPST Photomos solid state relay available in SON-4 package
Features:
- Super miniature SON* package
- Small Outline No-lead package
- Lower output capacitance and onresistance
- Output capacitance:1.1 pf
- on resistance: 5.5 Ω
- High speed switching
- Turn on time: 0.02ms (typ.)
- Turn off time: 0.02ms (typ.)
Applications:
- Measuring and testing equipment
- Board tester
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$5.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SON-4
Mounting Method:
Surface Mount