text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY222R2VY

AQY Series SPST 400 mA 60 V Miniature Surface Mount Solid State Relay - SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY222R2VY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 1.25Ω
Input Voltage: 1.32V
Input Current: 400mA
Package Style:  SMD-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$13,440.00
USD
Quantity
Unit Price
3,500+
$3.84
Product Variant Information section