text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY225R1SZ

AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY225R1SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 80V
On-state Resistance-Max: 1.2Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 350mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY225R1SZ is a part of AQY Series 60 V 0.35 A 1.2 Ω 1 channel SPST Photomos solid state relays available in SOP-4 package

Features:

  • Low capacitance and low on resistance
  • Miniature SOP4-pin package
  • Low-level off-state leakage current of typ. 0.01 nA
  • Controls low-level analog signals

Applications:

  • Measuring equipment
  • Telecommunication or broadcasting equipment
  • Medical equipment
  • Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,570.00
USD
Quantity
Unit Price
1,000+
$3.57
Product Variant Information section