text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY277A

AQY Photomos Series 0.65 A 200 V 1.1 Ω 1 Channel Solid State Relay -POWERDIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Panasonic Industry AQY277A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 1.1Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 0.65A
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 2.57ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  POWERDIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY277A is a Part of AQY Series 200 V 0.65 A 1.1 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines?

 

Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.08
USD
Quantity
Unit Price
4
$5.77
15
$5.70
25
$5.68
50
$5.64
100+
$5.57
Product Variant Information section