Manufacturer Part #
AQY277AX
AQY Photomos Series 0.65 A 200 V 1.1 Ohm 1 Channel Solid State Relay -POWERDIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERDIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY277AX - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Certification Status
10/15/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY277AX - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 200V |
| On-state Resistance-Max: | 1.1Ω |
| Contact Current-Max: | 0.65A |
| Isolation Voltage-RMS: | 2500V |
| Package Style: | POWERDIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY277AX is a Part of AQY Series 200 V 0.65 A 1.1 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package
Features:
- Flat-Packaged type
- High capacity of continuous load current 2 A
- High sensitivity and low on-resistance
Applications:
- Measuring and Testing equipment
- IC Testers and Board Testers
- High speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERDIP-4
Mounting Method:
Surface Mount