text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY414SZ

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY414SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY414SZ is a Part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section