text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1010NTR

CPC Series 170 mA 250 V 11.5 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse CPC1010NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 250V
On-state Resistance-Max: 11.5Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,320.00
USD
Quantity
Unit Price
2,000+
$2.16
Product Variant Information section