text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1302GSTR

CPC Series 3750 Vrms 8000 % CTR 2 Channel Surface Mount Optocoupler

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Features and Applications

The CPC1302GSTR is a dual optocoupler with two identical, independent channels, each having a unidirectional input and a high-voltage Darlington output. Light output from the highly efficient GaAlAs infrared LED activates its associated, optically coupled silicon NPN photo-Darlington output transistor.

The input LED and the output transistor are separated by a 3750 Vrms isolation barrier.
With a LED current of only 1 mA, a current transfer ratio of 1000% to 8000% is guaranteed at the collector of the 350V Darlington output transistor. The CPC1302's low input current capability with high current transfer ratios, output voltage capability, and isolation barrier rating make it ideal for many applications such as telecom, industrial, and power control.

Features:

  • 350 VP Breakdown Voltage
  • 3750 Vrms Input/Output Isolation
  • Machine Insertable, Wave Solderable
  • Surface Mount Tape & Reel Version Available

Applications:

  • Telecom Switching
  • Tip/Ring Circuits
  • Hook Switch
  • Modem Switching (Laptop, Notebook, Pocket Size)
  • Loop Detect
  • Ringing Detect
  • Current Sensing
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$930.00
USD
Quantity
Web Price
1,000+
$0.93
Product Variant Information section