text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1510GS

CPC1510 Series SPNO 200 mA 250 V Single Channel Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1510GS - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Output Voltage: 250V
Input Voltage: 1.15V to 1.45V
Input Current: 50mA
Capacitance: 3F
Turn-on Delay Time: 2ms
Turn-off Delay Time: 2ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$975.00
USD
Quantity
Unit Price
10
$2.07
25
$2.04
50
$2.02
125
$1.99
250+
$1.95
Product Variant Information section