text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1945Y

CPC1945Y Series SPST 1 A 400 V Single Channel Solid State Relay - SIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse CPC1945Y - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
Input Voltage: 0.9V to 1.5V
Input Current: 100mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,139
USA:
1,139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
10
$2.32
25
$2.29
50
$2.27
125
$2.24
250+
$2.19
Product Variant Information section