text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1501BT

LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 20Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The LH1501BT is a  solid state Relay SPST normally closed switches (1 form B) that can replace electromechanical relays in many applications. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. The relays can be configured for AC/DC or DC only operation.

Features:

  • Isolation test voltage 3750 VRMS
  • Typical RON 20 Ω
  • Load voltage 350 V
  • Clean bounce free switching
  • Low power consumption
  • SMD lead available on tape and reel
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • General telecom switching
  • Security equipment
  • Instrumentation
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$4,300.00
USD
Quantity
Web Price
50
$2.69
150
$2.31
250
$2.27
1,000
$2.18
1,500+
$2.15
Product Variant Information section