text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1518AABTR

LH1518AABTR Series SPST 5300 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1518AABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
On-state Resistance-Max: 20Ω
Input Current: 300mA
Contact Current-Max: 300mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.8pF
Turn-on Delay Time: 1.4ms
Turn-off Delay Time: 0.7ms
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section