text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1520AACTR

LH1520 Series Dual 350 V 150 mA 1 Form A (N.O.) Solid State Relay - SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1520AACTR - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 350V
On-state Resistance-Max: 20Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1600V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,210.00
USD
Quantity
Unit Price
1,000+
$3.21
Product Variant Information section