text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2401

PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PS2401 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 500V
Input Voltage: 1.2V
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,602.50
USD
Quantity
Unit Price
4
$6.65
15
$6.57
25
$6.54
50
$6.50
100+
$6.41
Product Variant Information section