Manufacturer Part #
PVT312SPBF
PVT Photovoltaic 250 V 0.19 A 10 Ohm SPST (1 Form A) Solid State Relay - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:MDIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVT312SPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 250V |
| On-state Resistance-Max: | 10Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 190mA |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 3ms |
| Turn-off Delay Time: | 0.5ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MDIP-6
Mounting Method:
Surface Mount