text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT412ASPBF

PVT Photovoltaic 400 V 0.24 A 6 Ohm SPST (1 Form A) Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT412ASPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max:
Contact Current-Max: 240mA
Isolation Voltage-RMS: 240V
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$7,280.00
USD
Quantity
Unit Price
50
$3.77
100
$3.73
150
$3.70
200
$3.69
250+
$3.64
Product Variant Information section