
Manufacturer Part #
PVT412LPBF
PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Product Specification Section
Infineon PVT412LPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/11/2025 Details and Download
Process Change
06/26/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVT412LPBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 400V |
On-state Resistance-Max: | 35Ω |
Input Current: | 25mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 4000V |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Turn-on Delay Time: | 2ms |
Turn-off Delay Time: | 0.5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MDIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.34
10
$3.27
25
$3.22
75
$3.16
150+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Through Hole