Manufacturer Part #
PVU414S-TPBF
PVU414 Series 1.2 VDC 140 mA SPST-NO HEXFET® Power MOSFET Photovoltaic Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:MDIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVU414S-TPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 400V |
| On-state Resistance-Max: | 27Ω |
| Contact Current-Max: | 140mA |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | MDIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
750+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
MDIP-6
Mounting Method:
Surface Mount