text.skipToContent text.skipToNavigation

Manufacturer Part #

SOM040200

SSR 40A/5-110VDC/CTRL 3.5-32VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SOM040200 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 3.5V to 32V
Output Voltage: 5V to 110V
On-state Resistance-Max: 46mΩ
Input Current: 35mA
Contact Current-Max: 40A
Isolation Voltage-RMS: 2500V
Capacitance: 8pF
Operating Temp Range: -25°C to +90°C
Package Style:  HOCKEY PUCK
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
2
Total
$165.10
USD
Quantity
Unit Price
2
$82.55
4
$81.62
6
$81.09
8
$80.71
10+
$79.51
Product Variant Information section