text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM867070

SSR 45A/24-510VAC/VDR/INPUT 3,5-32VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Celduc Relais SUM867070 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 3.5V to 32V
Output Voltage: 24V to 510V
On-state Resistance-Max: 4.5mΩ
Input Current: 13mA
Contact Current-Max: 45A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,822.40
USD
Quantity
Unit Price
20+
$91.12
Product Variant Information section